- Home ›
- All Products›
- ETS12LX230
ETS12LX230
Greenlee
Cutter Bolt&lock, Li, 12MM Std, 230V AC | Greenlee ETS12LX230
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cutter Bolt&lock, Li, 12MM Std, 230V AC | Greenlee ETS12LX230
Search Keywords: ETS12LX230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:ETS12LX230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$2,161.34
3
$2,139.73
5 +
$2,118.33
Click for Quote
Log in
to unlock special pricing