- Home ›
- All Products›
- ESG65LXR12
ESG65LXR12
Greenlee
Greenlee 65mm Gator Guillotine Remote Cable Cutter 12V Charger
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Greenlee 65mm Gator Guillotine Remote Cable Cutter 12V Charger
Search Keywords: ESG65LXR12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:ESG65LXR12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$6,791.26
3
$6,723.34
5 +
$6,656.11
Click for Quote
Log in
to unlock special pricing