- Home ›
- All Products›
- ESG55LX22
ESG55LX22
Greenlee
GREENLEE ESG55LX22 Cutter Wire, Li, 55MM Std, 230V, Cable Termination
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
GREENLEE ESG55LX22 Cutter Wire, Li, 55MM Std, 230V, Cable Termination
Search Keywords: ESG55LX22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:ESG55LX22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$7,227.26
3
$7,154.98
5 +
$7,083.43
Click for Quote
Log in
to unlock special pricing