- Home ›
- All Products›
- ESG55LX11
ESG55LX11
Greenlee
GREENLEE ESG55LX11 Cutter Wire, Li, 55MM Std, 120V, Cable Termination
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
GREENLEE ESG55LX11 Cutter Wire, Li, 55MM Std, 120V, Cable Termination
Search Keywords: ESG55LX11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:ESG55LX11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/13/26
Price (USD)
Qty
Unit Price
1
$7,244.26
3
$7,171.82
5 +
$7,100.10
Click for Quote
Log in
to unlock special pricing