- Home ›
- All Products›
- ESG50LX22
ESG50LX22
Greenlee
GREENLEE ESG50LX22 Cutter Cable, Li, 50MM Std, 230V, Cable Termination
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
GREENLEE ESG50LX22 Cutter Cable, Li, 50MM Std, 230V, Cable Termination
Search Keywords: ESG50LX22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:ESG50LX22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$4,450.38
3
$4,405.88
5 +
$4,361.82
Click for Quote
Log in
to unlock special pricing