- Home ›
- All Products›
- ESC50LX11
ESC50LX11
Greenlee
GREENLEE ESC50LX11 Cutter Cable, Li, 50MM Std, 120V, Cable Termination
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
GREENLEE ESC50LX11 Cutter Cable, Li, 50MM Std, 120V, Cable Termination
Search Keywords: ESC50LX11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:ESC50LX11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$4,158.67
3
$4,117.08
5 +
$4,075.91
Click for Quote
Log in
to unlock special pricing