- Home ›
- All Products›
- ES32LX22
Greenlee
ES32LX22
Cutter Cable, Li, 32MM Std, 230V | Greenlee ES32LX22
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cutter Cable, Li, 32MM Std, 230V | Greenlee ES32LX22
Search Keywords: ES32LX22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:ES32LX22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is ES32LX22 RoHS compliant?
Yes, ES32LX22 is RoHS compliant.
What is the lead time for ES32LX22?
The standard lead time for ES32LX22 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$2,703.55
3
$2,676.51
5 +
$2,649.75
Click for Quote
Log in
to unlock special pricing