- Home ›
- All Products›
- ES20LX12
ES20LX12
Greenlee
GREENLEE ES20LX12 Cutter Wire, Li, 20MM Std, 12V, Cable Termination
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
GREENLEE ES20LX12 Cutter Wire, Li, 20MM Std, 12V, Cable Termination
Search Keywords: ES20LX12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:ES20LX12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$3,861.85
3
$3,823.23
5 +
$3,785.00
Click for Quote
Log in
to unlock special pricing