- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- EK50ML12022
Greenlee
EK50ML12022
Microtool Kit With 12MM Jaw, 220V | Greenlee EK50ML12022
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microtool Kit With 12MM Jaw, 220V | Greenlee EK50ML12022
Search Keywords: EK50ML12022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:EK50ML12022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is EK50ML12022 RoHS compliant?
Yes, EK50ML12022 is RoHS compliant.
What is the lead time for EK50ML12022?
The standard lead time for EK50ML12022 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$734.26
3
$726.92
5 +
$719.65
Click for Quote
Log in
to unlock special pricing