- Home ›
- All Products›
- EK1230LX22
Greenlee
EK1230LX22
Crimper, 12T Li, 30MM Std, 230V | Greenlee EK1230LX22
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Crimper, 12T Li, 30MM Std, 230V | Greenlee EK1230LX22
Search Keywords: EK1230LX22
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Greenlee |
| Part No: | EK1230LX22 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is EK1230LX22 RoHS compliant?
Yes, EK1230LX22 is RoHS compliant.
What is the lead time for EK1230LX22?
The standard lead time for EK1230LX22 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$6,907.77
3
$6,838.69
5 +
$6,770.30
Click for Quote
Log in
to unlock special pricing