- Home ›
- All Products›
- EK1230LX11
EK1230LX11
Greenlee
GREENLEE EK1230LX11 Crimper, 12T Li, 30MM Std, 120V, Cable Termination
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
GREENLEE EK1230LX11 Crimper, 12T Li, 30MM Std, 120V, Cable Termination
Search Keywords: EK1230LX11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:EK1230LX11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$7,105.70
3
$7,034.64
5 +
$6,964.29
Click for Quote
Log in
to unlock special pricing