- Home ›
- All Products›
- 86706
86706
Greenlee
Wire And Cable, 12 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wire And Cable, 12 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Search Keywords: 86706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:86706
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
2
$56.98
6
$54.35
10
$52.73
26
$50.47
50
$48.40
100
$48.06
250 +
$47.58
Click for Quote
Log in
to unlock special pricing