- Home ›
- All Products›
- 86052G
Greenlee
86052G
Plug, Elec Fmale 15A 2P 3W 125V, Bending
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug, Elec Fmale 15A 2P 3W 125V, Bending
Search Keywords: 86052G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:86052G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 86052G RoHS compliant?
Yes, 86052G is RoHS compliant.
What is the lead time for 86052G?
The standard lead time for 86052G is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
3
$108.56
5
$100.46
10
$97.55
15
$92.21
25
$90.82
50 +
$90.66
Click for Quote
Log in
to unlock special pricing