- Home ›
- All Products›
- 8060DLX
8060DLX
Greenlee
Field Office Storage Box, 16 gauge steel, 80 in, 41.6 in, 55.6 in, Green | Greenlee 8060DLX
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Field Office Storage Box, 16 gauge steel, 80 in, 41.6 in, 55.6 in, Green | Greenlee 8060DLX
Search Keywords: 8060DLX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:8060DLX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$6,793.16
3
$6,725.23
5 +
$6,657.98
Click for Quote
Log in
to unlock special pricing