- Home ›
- All Products›
- 5660LH
Greenlee
5660LH
Cabinet Storage Box, 16 gauge steel, 56 in, 60 in, 24 in, Green | Greenlee 5660LH
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cabinet Storage Box, 16 gauge steel, 56 in, 60 in, 24 in, Green | Greenlee 5660LH
Search Keywords: 5660LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:5660LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 5660LH RoHS compliant?
Yes, 5660LH is RoHS compliant.
What is the lead time for 5660LH?
The standard lead time for 5660LH is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$3,631.25
3
$3,594.94
5 +
$3,558.99
Click for Quote
Log in
to unlock special pricing