- Home ›
- All Products›
- 52559
52559
Greenlee
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Vertical, 3.90mm Height, 24 Circuits, Gold Plating
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Vertical, 3.90mm Height, 24 Circuits, Gold Plating
Search Keywords: 52559
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:52559
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$50.05
5
$44.66
10
$43.33
25
$42.07
50
$39.77
100
$39.49
250 +
$39.09
Click for Quote
Log in
to unlock special pricing