- Home ›
- All Products›
- 45505G
Greenlee
45505G
GREENLEE 45505G 9 in Ratchet Crimper 22 to 8 AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
GREENLEE 45505G 9 in Ratchet Crimper 22 to 8 AWG
Search Keywords: 45505G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:45505G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 45505G RoHS compliant?
Yes, 45505G is RoHS compliant.
What is the lead time for 45505G?
The standard lead time for 45505G is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
3
$123.37
5
$122.14
10
$120.91
15
$119.71
25
$118.51
50 +
$117.32
Click for Quote
Log in
to unlock special pricing