- Home ›
- All Products›
- 32829
32829
Greenlee
Connector; #20; Solder Cup; 9; Socket; Gold over Nickel; 0.365 in.; 600 V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector; #20; Solder Cup; 9; Socket; Gold over Nickel; 0.365 in.; 600 V
Search Keywords: 32829
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:32829
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$25.22
10
$22.51
25
$21.84
50
$21.20
100
$20.04
250
$19.90
500 +
$19.70
Click for Quote
Log in
to unlock special pricing