- Home ›
- All Products›
- 2448X
2448X
Greenlee
Chest Storage Box, 16 Gauge Steel, 25 in (H), 48 in (W), 24 in (D), Green | Greenlee 2448X
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Chest Storage Box, 16 Gauge Steel, 25 in (H), 48 in (W), 24 in (D), Green | Greenlee 2448X
Search Keywords: 2448X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:2448X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$801.90
5
$761.81
10 +
$721.71
Click for Quote
Log in
to unlock special pricing