- Home ›
- All Products›
- 23505
23505
Greenlee
Connector Shrouded Header 4 Position 5mm Solder Right Angle Through Hole Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Shrouded Header 4 Position 5mm Solder Right Angle Through Hole Box
Search Keywords: 23505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:23505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$1,074.010
5
$1,020.310
10 +
$966.609
Click for Quote
Log in
to unlock special pricing