- Home ›
- All Products›
- 20941
20941
Greenlee
Circuit Breaker Magnetic (Hydraulic Delay) 10A 240V AC DC Lever Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic (Hydraulic Delay) 10A 240V AC DC Lever Panel Mount
Search Keywords: 20941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:20941
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$379.45
5
$360.48
10 +
$341.51
Click for Quote
Log in
to unlock special pricing