- Home ›
- All Products›
- 19217
19217
Greenlee
Portable Cordage Ethylene Propylene Diene Monomer Rubber 4Conductors 14AWG 15.31mm 300VAC Black 60.96m Reel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Portable Cordage Ethylene Propylene Diene Monomer Rubber 4Conductors 14AWG 15.31mm 300VAC Black 60.96m Reel
Search Keywords: 19217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:19217
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$136.03
5
$125.88
10
$120.49
15
$115.53
25
$113.80
50 +
$113.59
Click for Quote
Log in
to unlock special pricing