- Home ›
- All Products›
- 1818T
1818T
Greenlee
EMT Mechanical Bender, 3/4 in Through 2 in EMT 3/4 in 1 in Stainless Steel EMT | Greenlee 1818T
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EMT Mechanical Bender, 3/4 in Through 2 in EMT 3/4 in 1 in Stainless Steel EMT | Greenlee 1818T
Search Keywords: 1818T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:1818T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$7,898.08
3
$7,819.10
5 +
$7,740.91
Click for Quote
Log in
to unlock special pricing