- Home ›
- All Products›
- 13905
13905
Greenlee
6mmKnifeDisconectTB; 35/32mmDIN 600V, 15A, 22-12AWG; Color-Blue Conta-Clip PN: 1390.5 TRK1.5/BLU
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
6mmKnifeDisconectTB; 35/32mmDIN 600V, 15A, 22-12AWG; Color-Blue Conta-Clip PN: 1390.5 TRK1.5/BLU
Search Keywords: 13905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:13905
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$1,608.32
3
$1,592.24
5 +
$1,576.31
Click for Quote
Log in
to unlock special pricing