- Home ›
- All Products›
- 13865
13865
Greenlee
PCB Terminal Block Connector 6 Position 15mm Solder Right Angle Through Hole Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal Block Connector 6 Position 15mm Solder Right Angle Through Hole Box
Search Keywords: 13865
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:13865
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$151.94
5
$140.60
10
$134.57
15
$129.04
25
$127.11
50 +
$126.87
Click for Quote
Log in
to unlock special pricing