- Home ›
- All Products›
- 12746
12746
Greenlee
Tapered Cap, 1.961 - 2.126" OD Range, 1.87 - 2.047" Id Range, Red | Essentra Components 12746
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tapered Cap, 1.961 - 2.126" OD Range, 1.87 - 2.047" Id Range, Red | Essentra Components 12746
Search Keywords: 12746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:12746
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$78.50
5
$70.05
10
$67.95
25
$63.19
50
$62.55
100
$61.93
250 +
$61.31
Click for Quote
Log in
to unlock special pricing