- Home ›
- All Products›
- 05658
05658
Greenlee
H10, 0/28 EB. Wire end ferrule, 10 mm², 18 mm, Colour code: Weidmüller, Ivory GTIN (EAN): 4008190138646
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
H10, 0/28 EB. Wire end ferrule, 10 mm², 18 mm, Colour code: Weidmüller, Ivory GTIN (EAN): 4008190138646
Search Keywords: 05658
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:05658
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$62.40
5
$55.68
10
$54.01
25
$51.70
50
$49.58
100
$49.23
250 +
$48.74
Click for Quote
Log in
to unlock special pricing