- Home ›
- All Products›
- 02561
02561
Greenlee
Position Sensor Linear 10.5V to 28V 127mm Sensing Position Analog-OUT Cable Mount/Connector Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Position Sensor Linear 10.5V to 28V 127mm Sensing Position Analog-OUT Cable Mount/Connector Mount
Search Keywords: 02561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:02561
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$676.84
3
$658.30
5 +
$648.43
Click for Quote
Log in
to unlock special pricing