- Home ›
- All Products›
- 02180
02180
Greenlee
Fuse Miniature Slow Blow Acting 15A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UL/VDE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Slow Blow Acting 15A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UL/VDE
Search Keywords: 02180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:02180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$327.60
5
$311.22
10 +
$294.84
Click for Quote
Log in
to unlock special pricing