- Home ›
- All Products›
- 01846
01846
Greenlee
0184616 HighTest Chain, 38 in, 40 ft L, 5400 lb Working Load, 43 Grade, Carbon Steel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
0184616 HighTest Chain, 38 in, 40 ft L, 5400 lb Working Load, 43 Grade, Carbon Steel
Search Keywords: 01846
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:01846
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$4.04
50
$3.28
100
$3.23
250
$3.04
500
$2.91
1,000
$2.89
2,500
$2.86
5,000 +
$2.83
Click for Quote
Log in
to unlock special pricing