- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 00845
Greenlee
00845
Cable Pulling Hook-Type Sheave 8000 lb 24 inch
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Pulling Hook-Type Sheave 8000 lb 24 inch
Search Keywords: 00845
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:00845
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 00845 RoHS compliant?
Yes, 00845 is RoHS compliant.
What is the lead time for 00845?
The standard lead time for 00845 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$1,288.42
3
$1,275.53
5 +
$1,262.78
Click for Quote
Log in
to unlock special pricing