- Home ›
- All Products›
- TOGMINISPDTO-N-O-BPCLF
Description
+
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Search Keywords: TOGMINISPDTONOBPCLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:TOGMINISPDTO-N-O-BPCLF
-
Alias/AKA:34ASP1LM2RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$11.60
25
$11.57
50
$11.54
125
$11.51
250
$7.08
375
$5.61
500 +
$5.50
Click for Quote
Log in
to unlock special pricing