- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- M3786/4-5063
Grayhill
M3786/4-5063
Switch Rotary 3P4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary 3P4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: M378645063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:M3786/4-5063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Pole Throw Configuration:3P4T
-
Actuator Length:11.1 mm
-
Dimension:29.51 x 31.07 x 65.81 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:1@115VAC 28VDC A
Product Guides
+
Frequently Asked Questions
Is M3786/4-5063 RoHS compliant?
Yes, M3786/4-5063 is RoHS compliant.
What is the lead time for M3786/4-5063?
The standard lead time for M3786/4-5063 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
MOQ for out of Stock Qty:
3
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$288.13
3
$287.41
5
$212.24
8
$157.52
10 +
$154.37
Click for Quote
Log in
to unlock special pricing