- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- M3786/4-5062
Description
+
Switch Rotary 3P3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: M378645062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:M3786/4-5062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:3P3T
-
Actuator Length:11.1 mm
-
Dimension:29.51 x 31.07 x 65.81 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:1@115VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$275.66
3
$274.97
5
$203.05
8
$150.71
10 +
$147.69
Click for Quote
Log in
to unlock special pricing