- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- M3786/4-5036
Grayhill
M3786/4-5036
Switch Rotary DP4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary DP4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: M378645036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:M3786/4-5036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Pole Throw Configuration:DP4T
-
Actuator Length:11.1 mm
-
Dimension:29.51 x 31.07 x 57.02 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:1@115VAC 28VDC A
Product Guides
+
Frequently Asked Questions
Is M3786/4-5036 RoHS compliant?
Yes, M3786/4-5036 is RoHS compliant.
What is the lead time for M3786/4-5036?
The standard lead time for M3786/4-5036 is approximately 29 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
On Order:
10
can ship 10/26/26
MOQ for out of Stock Qty:
3
29 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
1
$153.12
3
$152.73
5
$137.46
8
$120.28
10 +
$117.87
Click for Quote
Log in
to unlock special pricing