- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- M3786/4-1028L
M3786/4-1028L
Grayhill
Multi-Deck Rotary Switch 5-Position Flatted Shaft Solder Lug 1A/5A 28VDC/115VAC Panel Mount
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Deck Rotary Switch 5-Position Flatted Shaft Solder Lug 1A/5A 28VDC/115VAC Panel Mount
Search Keywords: M378641028L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:M3786/4-1028L
-
Alias/AKA:44MG60-01-1-05N
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
3
$145.70
5
$131.13
8
$114.74
10 +
$112.44
Click for Quote
Log in
to unlock special pricing