- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- M3786/4-0354GL
Description
+
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: M378640354GL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:M3786/4-0354GL
-
Alias/AKA:42MBG36-02-1-06N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:6
-
Pole Throw Configuration:SP6T
-
Actuator Length:11.1 mm
-
Dimension:26.97 x 26.97 x 57.02 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:1@115VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$258.70
5
$191.04
8
$141.79
10 +
$138.95
Click for Quote
Log in
to unlock special pricing