help desk software
Image is representational - see mfr. specs

M3786/35-075

Grayhill

Switch Rotary DP5T 5 Flatted Shaft PC Pins 0.2A 220VAC 28VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary DP5T 5 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Search Keywords: M378635075
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    M3786/35-075
  • Alias/AKA:
    51MP30-01-2-05S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    5
  • Pole Throw Configuration:
    DP5T
  • Actuator Length:
    9.53 mm
  • Dimension:
    14.27 x 14.27 x 29.52 mm
  • Actuator Style/Diameter:
    Flatted Shaft/3.18
  • Mounting:
    Panel Mount/Through Hole
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    0.2@28VDC A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
7
$50.55
13
$40.83
19
$39.11
25 +
$38.33
Click for Quote
Log in to unlock special pricing