- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- M3786/13-0302
Description
+
Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
Search Keywords: M3786130302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:M3786/13-0302
-
Alias/AKA:09M30-04-2-04S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$262.60
5
$193.92
8
$143.93
10 +
$141.05
Click for Quote
Log in
to unlock special pricing