- Home ›
- All Products›
- ASM,08PS-F-RA-C-R/DIP,LF
Grayhill
ASM,08PS-F-RA-C-R/DIP,LF
Switch DIP SP8T 8 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch DIP SP8T 8 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Search Keywords: ASM08PSFRACRDIPLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:ASM,08PS-F-RA-C-R/DIP,LF
-
Alias/AKA:94HAC08RAT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
Supplier Standard Pack:
24
Product Guides
+
Frequently Asked Questions
Is ASM,08PS-F-RA-C-R/DIP,LF RoHS compliant?
Yes, ASM,08PS-F-RA-C-R/DIP,LF is RoHS compliant.
What is the lead time for ASM,08PS-F-RA-C-R/DIP,LF?
The standard lead time for ASM,08PS-F-RA-C-R/DIP,LF is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
You may purchase all in-stock quantity of 8
On Order:
144
can ship 12/23/26
Stock lot only:
8
Minimum Order Quantity:
24
Order Increment:
24
16 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$4.928
24
$4.480
72
$4.210
120
$3.440
264
$3.280
504
$3.150
1,008
$2.210
2,520
$1.920
5,016 +
$1.370
Click for Quote
Log in
to unlock special pricing