- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 97C08T
Description
+
Dip Switch - SPST - 8 Position - Surface Mount - Slide (Standard) Actuator - 25mA - 24VDC - Gull Wing.
Search Keywords: 97C08T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:97C08T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
40
$3.76
80
$3.64
280
$3.38
520
$3.19
1,000
$2.11
2,520
$2.05
5,000
$1.57
7,520 +
$1.56
Click for Quote
Log in
to unlock special pricing