- Home ›
- All Products›
- 94HAB08
94HAB08
Grayhill
Switch DIP SP8T 8 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch DIP SP8T 8 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
Search Keywords: 94HAB08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:94HAB08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Switch DIP SP8T 8 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
In Stock:
802
Minimum Order:
27