- Home ›
- All Products›
- 90B10T
Description
+
Switch DIP ON OFF SPST 10 Recessed Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Search Keywords: 90B10T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:90B10T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
188
Can Ship immediately
Minimum Order Quantity:
18
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
18
$5.65
64
$4.59
112
$4.39
256
$4.25
512
$4.03
1,008
$2.71
2,512
$2.07
5,008 +
$1.72
Click for Quote
Log in
to unlock special pricing