- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 78HJ02GWRT
Description
+
Switch DIP OFF ON SPDT 2 Raised Slide 0.15A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Search Keywords: 78HJ02GWRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:78HJ02GWRT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.68 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPDT
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold/Nickel Barrier
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
125
$11.70
250
$7.20
375
$5.70
500 +
$5.59
Click for Quote
Log in
to unlock special pricing