- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 78G02T
Description
+
Switch DIP OFF ON 3PST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 78G02T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:78G02T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
15
$5.96
60
$4.84
105
$4.63
255
$4.43
510
$4.25
1,005
$2.75
2,505
$2.11
5,010 +
$2.05
Click for Quote
Log in
to unlock special pricing