- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 78F02T
Description
+
Switch DIP OFF ON DPST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: 78F02T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:78F02T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:1.27 mm
-
Number of Positions:2
-
Pole Throw Configuration:DPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold/Nickel Barrier
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,686
Ships today, if you order in
Minimum Order Quantity:
21
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
21
$4.91
63
$4.61
105
$4.48
252
$4.24
504
$4.06
1,008
$2.59
2,520
$1.89
5,019 +
$1.80
Click for Quote
Log in
to unlock special pricing