- Home ›
- All Products›
- 78B12RAT
Description
+
Switch DIP ON OFF SPST 12 Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole
Search Keywords: 78B12RAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:78B12RAT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8
Order Increment:
8
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
8
$9.48
32
$7.70
56
$7.36
104
$7.14
256
$6.75
504
$6.74
1,000
$4.67
2,504 +
$3.75
Click for Quote
Log in
to unlock special pricing