- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 77SPT36-01-1-05N
Description
+
Switch Rotary SP5T 5 Flatted Shaft PC Pins 0.2A 28VDC
Search Keywords: 77SPT3601105N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:77SPT36-01-1-05N
-
Alias/AKA:77SPT36-01B05N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
MOQ for out of Stock Qty:
7
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$114.76
5
$60.69
7
$55.52
13
$52.54
19
$52.41
25 +
$45.39
Click for Quote
Log in
to unlock special pricing