- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 76PRB10ST
Description
+
Switch DIP OFF ON SPST 10 Piano 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: 76PRB10ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:76PRB10ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:N/A
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15@30VDC A
-
Contact Plating:Gold/Nickel Barrier
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
9
Order Increment:
9
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
9
$7.54
27
$6.12
54
$6.11
108
$5.85
252
$5.60
504
$5.37
1,008
$3.51
2,502 +
$2.73
Click for Quote
Log in
to unlock special pricing