help desk software
Image is representational - see mfr. specs

76HPSB04GWRT

Grayhill

Switch DIP ON OFF SPST 4 Piano 0.15A 30VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP ON OFF SPST 4 Piano 0.15A 30VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD T/R
Search Keywords: 76HPSB04GWRT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    76HPSB04GWRT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Body Orientation:
    Straight
  • Actuator Style:
    Piano
  • Actuator Length:
    N/A
  • Number of Positions:
    4
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.15@30VDC A
  • Contact Plating:
    Gold/Nickel Barrier
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,243
Can Ship immediately
On Order:
2,000   can ship 5/29/26
2,000   can ship 6/29/26
Minimum Order Quantity:
50
18 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.95
100
$1.94
250
$1.93
500
$1.91
1,000
$1.90
2,500
$1.89
5,000
$1.88
7,500 +
$1.87
Click for Quote
Log in to unlock special pricing